Ronseal 37476 Anti Condensation Paint White Matt 750ml

MPN
37476
Brand
Ronseal
EAN-13
5010214874767
Order Code
96-9422
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    750ml 2.5L
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 15 in stock

The Ronseal Anti Condensation Paint adds a layer of insulation to help prevent condensation which leads to mould. Once it’s dry that’s it, job done. Unless you want to add some colour. Then you can paint over it any colour your want. It’ll still give the same anti-condensation protection.

BEFORE YOU START

Make sure the room is above 10°c. Open your doors and windows for ventilation and put down dust sheets to protect anything you don't want to get paint on.

Preparation: Remove any wallpaper and get rid of any loose paint or plaster by giving it a quick sand. Make sure the area you're painting is clean and dry. If you've got mould, get rid of it with our 3in1 Mould Killer. Cover any damp stains with our One Coat Damp Seal.

USING YOUR ANTI-CONDENSATION PAINT

Give it a really good stir. Then use a roller or brush to put it on. Don't brush or roller it out too thinly. After 4 hours put another generous coat on. It'll be touch dry in 1-2 hours. If you want to paint over it, let it dry for 4 hours.

Usage Areas: All indoor walls and ceilings.
Compatibility: Bare and previously painted walls and ceilings.
Clean Up: Clean all brushes in warm, soapy water.
Coverage: 6m² per litre.

Ronseal RSLACPWM750 Anti Condensation Paint

Colour: White.
Finish: Matt.
Size: 750ml.


Type Damp
Dispensing Method Tin
Volume 750ml
Colour White

Reviews

Be the first to submit a review

Trustpilot