Ronseal 36959 Quick Dry Damp Seal Aerosol White 400ml

MPN
36959
Brand
Ronseal
EAN-13
5010214869596
Order Code
96-9769
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £17.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ronseal Damp Seal Aerosol permanently blocks damp stains and prevents them from damaging topcoat paint. The aerosol application makes it easier to access hard to reach places. It can be applied directly to damp surfaces and only takes 10 minutes to dry.

Usage areas: All interior walls and ceilings.
Compatibility: Bare and previously painted walls and ceilings.
Coats required: 2-3.
Size: 400ml.


Type Damp
Dispensing Method Aerosol
Volume 400ml
Colour White

Reviews

Be the first to submit a review

Trustpilot