Ronseal 36558 Smooth Finish Big Hole Filler 1.2 litre

MPN
36558
Brand
Ronseal
EAN-13
5010214865581
Order Code
96-9805
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A next generation lightweight interior and exterior filler based on acrylic polymer and hollow ceramic microspheres.
Robust macromolecular structure which gives virtually no shrinkage. Filling deep holes without sagging isn't easy but with Ronseal BHF12L Big Hole Smooth Finish Filler it is.

Specially designed to fill any hole up to 50mm deep, it's a high performance filler that's easy to apply and gives a perfectly smooth finish.

When dry, it can be drilled, screwed or nailed.

For use in repairing plaster, stone concrete or wood.
Long lasting tough repair.
Extremely smooth finish.
Ronseal applicator included.
Very good adhesion.
Easy to sand.
Application: Filling Knife.
Surface dry in 1 to 2 hours.
Fills holes up to 50mm deep.
Will accept drills, screws and nails when fully dry.
Protection level: High.

Size: 1.2 litre


Type Filler

Reviews

Be the first to submit a review

Trustpilot