RONA 813205 HSS Mini Drill Set 0.5-2.3mm - 30 Piece

MPN
813205
Brand
RONA
EAN-13
4018386008714
Order Code
49-3079
Country of Origin
China

Discontinued


This 30-piece mini drill set from RoNa includes a range of metal twist drills varying in size from 0.5mm to 2.3mm. The 2.35mm diameter shank gives optimum power transfer from chuck to drill bit.


  • Made from high speed steel

Set includes 2 each of the folowing sizes: 0.5mm, 0.6mm, 0.7mm, 0.8mm, 0.9mm, 1.0mm, 1.1mm, 1.2mm, 1.3mm, 1.4mm, 1.5mm, 1.6mm, 1.8mm, 2.0mm and 2.3mm.

Type Metal twist drill bit set
Diameter 2.3mm
Number of Bits 30
Smallest Diameter 0.5mm

Trustpilot