Rolson 60645 Reflective Heavy Duty Rigger Gloves

MPN
60645
Brand
Rolson
EAN-13
5029594606455
Order Code
87-0919
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

These heavy duty rigger gloves from Rolson are manufactured with protective leather on the palm and fingers with a reflective strip across the knuckles. Ideal for use at night or underground and in other potentially hazardous areas.


  • Heavy duty cuffs
  • Highly durable
  • Size 270 x 150 x 20mm
  • Manufacturer's part 60645
Disposable No
Size L
Material Leather
Type Reflective
Powdered No
Quantity 1 Pair
Anti-Static No
Size 2 0 x 150 x 20mm

Reviews

Be the first to submit a review

Trustpilot