Rolson 48890 3pc Titanium Step Drill Set

MPN
48890
Brand
Rolson
EAN-13
5029594488907
Order Code
86-2274
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 14 days

Multi-diameter drills for drilling and deburring sheet materials in a single operation.


  • No pilot holes or centre punch required
  • Each step gives a different hole diameter
  • High speed steel
  • Titanium coated for durability
  • Sizes 4 to 12mm, 4 to 20mm and 4 to 32mm
  • Steps in 2mm increments
  • Sizes 4 to 22mm in 2mm steps
  • Supplied as a set of 3
  • Rolson type 48890
Type Step drill bit
Diameter Range Various
Material Suitability Titanium
Step in 2mm increments
Step Spacing 2mm
Steps in 2mm increments

Questions

*Question functionality currently disabled
Question by: Product code: 86-2274

Q. Hi Do these drills have a hex shaft to fit a power screwdriver? Very useful if they have.

A. Hi David, thank you for your question. These are not a hex shaft, just a round shaft with slights flats on the side.

Reviews

Be the first to submit a review

Trustpilot