Rolson 48704 15pc HSS Drill Set

MPN
48704
Brand
Rolson
EAN-13
5029594487047
Order Code
86-9713
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

A 15-piece HSS drill bit set in a rugged, fold-up storage case.


  • HSS steel
  • Titanium coated
  • Metric sizes
  • 2 each of: 1.5, 2, & 2.5mm
  • 1 each of 3, 3.2, 3.5, 4, 4.5, 5, 6, 8 & 10mm
  • Rolson type 48704
Diameter 10mm
Number of Bits 15
Smallest Diameter 1.5mm

Reviews

Be the first to submit a review

Trustpilot