Rolson 44319 3 in 1 Staple Gun

MPN
44319
Brand
Rolson
EAN-13
5029594443197
Order Code
86-8951
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 14 days

A hand-operated nail and staple gun suitable for many different types of fixing including upholstery, hardboard, fabrics etc.


  • Accepts 4 to 14mm standard staples
  • Suitable for 10 to 12mm rounded staples
  • Also accepts nails 10 to 14mm
  • Impact pressure adjustment and handle lock
  • 200x 8mm staples
  • 200x 12mm U shaped staples
  • 200x 10mm nails
  • Rolson type 44319
Type Staple Gun
Staple Size Various

Questions

*Question functionality currently disabled
Question by: Product code: 86-8951

Q. Hello Do you have staples for this product

A. Hi Andrea, thank you for your question. We do not have the exact staples as the ones that come with the staple gun are 8mm long. We offer the longer 12mm staples which we have tested in the gun - 35-2626.

Reviews

Be the first to submit a review

Trustpilot