Rolson 28230 42pc Screwdriver & Bit Set Precision Bits

MPN
28230
Brand
Rolson
EAN-13
5029594282307
Order Code
86-5702
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

The Rolson 28230, 42-piece Screwdriver and Bit Set consists of a precision ratchet handle screwdriver with soft grip and 20x 28mm precision screwdriver bits plus a T-handle stubby ratchet screwdriver with 20x 25mm screwdriver bits.


  • Precision ratchet handle screwdriver with soft grip plus 20 bits:
  • Slotted: 1.0, 1.5, 2.0, 2.5, 3.0, 3.5mm
  • Crosspoint: PH000, PH00, PH0, PH1
  • Star: T4, T5, T6, T7, T8
  • Hex: 0.7, 0.9, 1.3, 1.5, 2.0mm
  • T Handle stubby ratchet screwdriver plus 20 bits:
  • Slotted: 3, 4, 5, 6mm
  • Crosspoint: PH0, PH1, PH2, PH3
  • Pozi PZ0, PZ1, PZ2
  • Star: T10, T15, T20, T25, T30
  • Hex: 3, 4, 5, 6mm
  • Rolson type 28230
Type Ratchet Screwdrivers
Number of Pieces 42
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Pack Type Screwdriver tip set
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot