Rolson 16290 Vacuum Base Vice

Order Code:

86-9523

Brand: Rolson MPN: 16290 EAN-13: 5029594162906
  • Country of Origin:
  • View All

Discontinued


This vice from Rolson has a powerful suction base with easy-lock handle so can easily be secured to a desktop or workbench. It is ideal for craft, hobby and electronics use.
  • Removable rubber jaw faces with V groove jaws
  • Lightweight aluminium body
  • Jaw width 60mm
  • Height 165mm
  • Head tilt 180°
  • Head swivel 360°
  • Manufacturer's part 16290
Head tilt 180°
Lightweight aluminium body

Trustpilot