Roline 9105-02-11 USB-C cable USB4 plug 2m Black Shielded

Order Code:

17-5320

Brand: Roline MPN: 9105-02-11 EAN-13: 7630049627949
Qty Was Unit Price (Ex VAT)
1+ £19.10 £10.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Roline 9105-02-11 is a USB-C cable featuring a USB4 plug, designed with a length of 2 metres, and is provided in a black, shielded form. This USB cable assembly offers significant advancements in data transfer rates, supporting the USB4 standard, which enables higher data throughput and enhanced compatibility with a wide range of devices equipped with USB-C interfaces. The shielding in this cable ensures reliable signal integrity by minimising electromagnetic interference, which is particularly essential in environments with multiple electronic devices operating simultaneously. Typical engineering applications for this product include use in high-performance computing, data centres, and advanced electronic laboratories where stable and high-speed data transmission is crucial. The black colour of the cable not only provides a professional appearance but also offers versatility in maintaining coherent cable management practices within technical setups.
Cable Length 2.00m
Connector 1 USB4
Connector 2 USB C male
Colour Black
Type USB cable
Cable Design Round
Cable features Shielded
Cable Type USB4™
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 40 GBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot