Roline 9075-02-11 USB-C cable 1.00 m Black USB-C® plug USB Cables

MPN
9075-02-11
Brand
Roline
EAN-13
7630049621381
Order Code
17-5319
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stockBack-order availability date - 10/11/2026

Roline 9075-02-11 is a USB-C cable designed for reliable data transfer and charging applications, with a length of 1.00 metre, finished in black and equipped with USB-C® plugs on both ends. As a component of USB cable assemblies, this cable facilitates high-speed data transmission and efficient power delivery, making it suitable for connecting modern laptops, smartphones, and tablets that utilise the USB-C interface. The cable's construction ensures robust and durable performance in a variety of engineering environments, including laboratory setups, data centres, and on-site field tasks. Its reversible USB-C® plug design offers ease of connection, reducing wear on electronic port interfaces over time.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type USB 3.2 Gen 2 (USB 3.1)
Cable Design Round
Cable Type USB 3.2 2x 2nd Gen
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot