Roline 3241-03-12 USB-C Audio/phono Adapter 1x USB-C plug to 1x3.5mm socket 0.1m

MPN
3241-03-12
Brand
Roline
EAN-13
7630049621435
Order Code
17-5314
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £18.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Roline 3241-03-12 presents a concise and efficient solution for audio connectivity with the USB-C Audio/phono Adapter, designed to facilitate the connection between a USB-C port and a 3.5mm audio jack. This device, measuring 0.1 meters in length, bridges modern devices lacking traditional audio ports with legacy audio equipment, maintaining the audio signal integrity expected in specialised engineering environments. It integrates a single USB-C plug to a 3.5 mm socket, converting digital signals from contemporary USB-C equipped devices to analogue audio outputs, which is particularly beneficial in scenarios such as audio testing, mobile sound system setup, and when interfacing with older audio playback hardware. Crucially, the adapter supports compatibility with a broad range of USB-C devices, ensuring versatility in its application within various technical fields.
Type USB Adapter
Interface USB
Cable Design Flat
Cable Length 0.10m
Cable Use TV/monitor
Colour Black
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A USB-C® plug
Type B 3.5 mm socket
Weight 0.016

Reviews

Be the first to submit a review

Trustpilot