Roline 21.17.3067 Modular Plug RJ-45 Lockable Transparent Secure Solution

MPN
21.17.3067
Brand
Roline
EAN-13
7611990118410
Order Code
10-4957
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 65 in stock

The Roline modular plug RJ-45, model 21.17.3067, is a lockable, transparent network connector ideal for various networking applications. Manufactured by Roline, this versatile connector is compatible with Cat 5, Cat 6, and Cat 7 cables, making it suitable for Ethernet connections. It is used primarily for setting up secure and reliable network connections.
Type Accessories
Gender Plug
Mounting Type Cable Mount
Number of Positions/ Contacts 8P8C
Connector standard RJ45
Factory colour Transparent
Material Plastic

Reviews

Be the first to submit a review

Trustpilot