Roline 19.08.1553 Current Cable Black 3.00 m IEC Mains Power Cable

MPN
19.08.1553
Brand
Roline
EAN-13
7611990197194
Order Code
17-5301
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.53
10+ £15.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Roline 19.08.1553 is designed as an IEC mains power cable with a length of 3.00 metres, identified by the alternate description 2341680. This black current cable features a C13 connector, which is commonly utilised for delivering power to computers, servers, and other electronic devices that require IEC power input. It offers robust performance with a high level of durability under typical environmental conditions found in data centres and office environments. The Roline 19.08.1553 is suitable for engineers and technicians seeking reliable cable management solutions for powering critical equipment in both professional and industrial settings.
Connector 1 PG plug
Connector 2 IEC C19 socket
Length 3.00m
Colour Black
Type Current Cable
Cable Type H05VV-F 3G 1,5mm²
Cable Use Current
Connection Type PG connector
Connector Version angled on one side
Nominal Current 16A
Nominal Voltage 250V AC

Reviews

Be the first to submit a review

Trustpilot