Roline 19.08.1028 Cable Black 1.80 m IEC Mains Power Cables

MPN
19.08.1028
Brand
Roline
EAN-13
7611990150632
Order Code
17-5300
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Roline 19.08.1028, associated with the alternate description 2341697, is characterised by its robust design and reliable performance as an IEC mains power cable. This cable measures 1.80 metres in length and features a durable black outer sheath, ensuring both flexibility and protection in various environmental conditions. Engineered for use in professional settings, it facilitates seamless power connections between mains power sources and electronic equipment. Typical applications include powering computer systems, server units, and other electronic devices that comply with IEC standards, making it a staple component in both office and industrial environments.
Connector 1 PG plug
Connector 2 C5 Mickey Mouse socket
Length 1.80m
Colour Black
Type Current Cable
Cable Use Current
Connection Type PG connector
Connector Version angled on one side
Nominal Current 2.50A
Nominal Voltage 250V AC

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot