Roline 17.03.1303 Trunking Black 106 cm x 110 mm x 80 mm Cable Bundling

Order Code:

17-5299

Brand: Roline MPN: 17.03.1303 EAN-13: 7630049617636
  • Country of Origin: Taiwan
  • Free UK shipping available
  • View All
Qty Was Unit Price (Ex VAT)
1+ £35.22 £31.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 02/05/2026

Roline 17.03.1303 is known under the alternate description 2558245, designed for efficient cable management and organisation. The trunking measures 106 cm in length, with a width of 110 mm and a depth of 80 mm, providing ample space for bundling and protecting multiple cables. Constructed with robust materials, it ensures durability and reliability in various settings. This black trunking is particularly suitable for engineering environments where cable integrity and safety are critical, commonly used in data centres, electrical rooms, and industrial control panels.
Type Trunking
Colour Black
Length 106cm
Material Aluminium
Internal Diameter n/a
Content 1
Dimensions (L x W x H) 106 cm x 110 mm x 80 mm
Height 80mm
Weight 2.5
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot