Roline 12.03.3151 Adapter HDMI Socket To HDMI Socket Black For Audio & Video

MPN
12.03.3151
Brand
Roline
EAN-13
7611990116270
Order Code
17-5291
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

Roline 12.03.3151, identified by the part number 2342153, is a high-quality audio and video adapter designed to connect two HDMI cables, featuring one HDMI socket on each end within a durable black casing. This adapter is engineered to provide seamless signal transfer without degradation, making it suitable for applications requiring robust digital audio and video connections, such as linking high-definition displays, projectors, or home theatre systems to various HDMI-compatible devices. Typically used in both commercial and residential settings, this component is essential for circuits where maintaining optimal signal integrity across HDMI connections is critical.
Type TV/monitor Adapter
Connector A HDMI socket
Connector B HDMI socket
Cable Length 70m
Cable Use TV/monitor
Colour Black
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Version Adapter

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot