Roline 12.03.3116 Adapter DVI To HDMI Black Suitable For Monitor TV AV

MPN
12.03.3116
Brand
Roline
EAN-13
7611990189076
Order Code
17-5290
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Roline 12.03.3116 is a reliable audio and video adaptor designed to facilitate efficient connectivity between devices with different video output and input standards. Featuring a DVI plug with 25 pins and an HDMI socket, this black adapter provides a straightforward solution for linking digital visual interfaces to high-definition multimedia interfaces, allowing seamless audiovisual signal transmission suitable for both consumer electronics and professional environments. Commonly utilised in engineering applications such as connecting computers or graphic cards with DVI outputs to displays or TVs with HDMI inputs, the adapter ensures compatibility and minimal signal degradation. Its robust construction and compact design make it suitable for various contexts where space and connectivity options are limited, enhancing the versatility of multimedia communication systems.
Type TV/monitor Adapter
Connector A DVI plug 25-pin
Connector B HDMI socket
Cable Length 140m
Cable Use TV/monitor
Colour Black
No. of A connectors 1
No. of B connections 1
Range of use Monitors/TV adapters
Version Adapter

Reviews

Be the first to submit a review

Trustpilot