Roline 11.44.9071 USB Cable Assemblies green durable reliable connectivity

MPN
11.44.9071
Brand
Roline green
EAN-13
7630049627628
Order Code
19-6480
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 1.00m 1.50m 2.00m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £10.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Roline 11.44.9071 is a USB Cable Assembly designed for durable and reliable connectivity, featuring a robust green casing that signifies its durability and suitability for various technical applications. This cable is engineered to facilitate efficient data transfer and power delivery between devices, making it an ideal solution for both USB host and PC connectivity requirements across diverse systems. Its universal serial bus compatibility allows for seamless integration with assorted devices, positioning it as a key component in environments where dependability and performance are critical. This versatile cable is commonly utilised in engineering, computing, and electronic applications where consistent, high-quality connections are essential for both data communication and device charging tasks.
Cable Length 1.00m
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.2 2x 2nd Gen
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot