Roline 11.44.9070 USB Cable Assemblies green USB cable durable reliable

MPN
11.44.9070
Brand
Roline green
EAN-13
7630049627611
Order Code
19-6479
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Cable Length:

    0.50m 1.00m 1.50m 2.00m
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Roline 11.44.9070 is a durable and reliable USB cable assembly, distinguished by its vibrant green colour. Designed to facilitate seamless data transfer and charging capabilities, this cable is engineered for universal compatibility with various USB-enabled devices, making it an essential component in both home and office environments. It acts as a robust connection interface between peripheral devices and personal computers, enabling efficient communication and power delivery. The construction of this USB cable ensures longevity and stable performance, owing to high-quality materials and precise engineering standards, which are suitable for a wide range of applications, including device charging and data synchronisation. As an integral part of any technical setup, the Roline 11.44.9070 epitomises versatility and resilience in USB connectivity solutions.
Cable Length 0.50m
Colour Black
Type USB cable
Cable Design Round
Cable Type USB 3.2 2x 2nd Gen
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 20 GBit/s

Reviews

Be the first to submit a review

Trustpilot