Roline 11.05.1010 Toroidal ferrite core split 290 Ω max cable Ø 10mm 1 pc

MPN
11.05.1010
Brand
Roline
EAN-13
7611990110421
Order Code
17-5278
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Roline 11.05.1010 offers a robust solution with its toroidal ferrite core split designed to impart 290 O of impedance for cables up to a maximum diameter of 10.00 mm. This component has precise dimensions of 32 x 24.50 x 23.50 mm, making it ideal for constrained spaces where electromagnetic interference suppression is necessary. Engineers can effectively utilise this ferrite core in various applications such as reducing common mode noise in signal and power cables, ensuring enhanced performance in electronic devices. Its split-core design facilitates easy installation around existing cables without the need to disconnect or modify the wiring, safeguarding signal integrity and enhancing transmission efficiency. This single-piece solution embodies reliability and precision, catering to rigorous industrial and commercial environments.
Type Toroidal ferrite core
Number of Outputs Not Applicable
Cable Diameter (max.) 10.00mm
Cable Diameter Range 10.00 mm (max)
Colour White
Content 1
Dimensions (L x W x H) 32 x 24.50 x 23.50 mm
Height 23.50mm
Impedance at 100 MHz 290Ω
Impedance at 25 MHz 130Ω
Length 32mm
Weight 0.05
Width 24.50mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot