Roline 11.05.1006 Toroidal ferrite core split 275 Ω max cable Ø 6.5 mm 1 pc

MPN
11.05.1006
Brand
Roline
EAN-13
7611990110414
Order Code
17-5277
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Roline 11.05.1006 is a toroidal ferrite core split designed specifically for managing electromagnetic interference in various cable systems. This component offers an impedance of 275 ohms and is tailored to accommodate cables with a maximum diameter of 6.5 mm, ensuring compatibility with a range of cable types. Measuring 32 mm in length, 19.5 mm in width, and 19 mm in height, the compact design facilitates easy integration into existing systems without overly complicating layouts. Engineers will find this ferrite core beneficial for applications in telecommunications, electronics, and data transmission, where maintaining signal integrity is paramount. The pre-split design allows for straightforward installation onto cables, enhancing its utility in environments requiring efficient noise suppression.
Type Toroidal ferrite core
Number of Outputs Not Applicable
Cable Diameter (max.) 6.5mm
Cable Diameter Range 6.5 mm (max)
Colour White
Content 1
Dimensions (L x W x H) 32 x 19.50 x 19 mm
Height 19mm
Impedance at 100 MHz 275Ω
Impedance at 25 MHz 125Ω
Length 32mm
Weight 0.035
Width 19.50mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot