Roline 11.04.5983 DisplayPort Cable Black Shielded 3.00 m

MPN
11.04.5983
Brand
Roline
EAN-13
7630049618671
Order Code
17-5275
Country of Origin
China
  • Quickly find another product in this range by Length:

    3m 10m
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Roline 11.04.5983 is a DisplayPort cable designed for audio and visual applications, featuring a robust black shielding over a length of 3.00 metres. This cable serves as an essential conduit for high-definition video and audio signals between compatible devices, such as monitors, televisions, and computers, ensuring clear and reliable signal transmission. The shielding provides superior protection against electromagnetic interference, maintaining signal integrity over extended distances. Commonly employed in settings where high performance display connections are required, this cable is suited to use in both professional engineering environments and advanced home theatre systems. Its durable construction and quality materials make it a reliable choice for any application demanding high-resolution video and audio output.
Connector 1 DisplayPort plug
Length 3m
Colour Black
Type DisplayPort cable
Cable features Shielded
Cable Use TV/monitor
DisplayPort version DisplayPort 1.2
Type B DisplayPort plug
Video resolution 4096 x 2560 Pixel

Reviews

Be the first to submit a review

Trustpilot