Roline 11.04.5566 HDMI Cable Black Gold plated connectors 10m double shielded

MPN
11.04.5566
Brand
Roline
EAN-13
7611990192236
Order Code
17-5272
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £31.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Roline 11.04.5566 is a high-quality HDMI cable designed to connect audio and visual equipment, facilitating high-definition transmission between devices over a length of 10 metres. Featuring gold-plated connectors, this cable ensures optimum signal integrity and resistance to corrosion, which is particularly advantageous in long-term setups where reliability is crucial. The double-shielded construction provides protection against electromagnetic interference, making it ideal for environments where multiple electronic devices may cause signal disruption. Commonly used in settings such as home theatres, conference rooms, and professional AV setups, this cable supports the seamless connection of TVs, monitors, and other display devices with HDMI ports, offering engineers a dependable solution for clear and stable video and audio output.
Connector 1 HDMI plug
Length 10m
Colour Black & Yellow
Type HDMI cable
Cable features Shielded
Cable Use TV/monitor
Cable version HDMI High Speed
Type B HDMI plug
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot