Roline 11.04.5565 HDMI Cable Black Gold Plated 5m Double Shielded

MPN
11.04.5565
Brand
Roline
EAN-13
7611990189663
Order Code
17-5271
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Roline 11.04.5565 is a high-quality HDMI cable designed for transmitting audio and visual signals with precision and reliability. The cable measures 5 metres in length and features gold-plated connectors, enhancing signal transmission by reducing resistance and providing optimal connectivity. With its double-shielded construction, the cable effectively minimises electromagnetic interference, making it suitable for environments that demand minimal signal loss and superior performance. Typically utilised in professional and home settings, this cable is well-suited for connecting television screens, monitors, or other display devices to a compatible source, ensuring clear and uninterrupted media transmission. Additionally, it complies with industry standards for HDMI cables, making it a versatile option for various applications requiring high-definition video and audio output.
Connector 1 HDMI plug
Length 5m
Colour Black & Yellow
Type HDMI cable
Cable features Shielded
Cable Use TV/monitor
Cable version HDMI High Speed
Type B HDMI plug
Video resolution 1920 x 1080 Pixel

Reviews

Be the first to submit a review

Trustpilot