Roline 11.04.5545 HDMI Cable HDMI-A plug 5m Black 4K UHD Shielded

MPN
11.04.5545
Brand
Roline
EAN-13
7611990190010
Order Code
17-5270
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Roline 11.04.5545 HDMI Cable is a robust 5-metre long cable designed for high-quality audiovisual transmission, featuring HDMI-A plug connectors. This black cable supports 4K UHD resolution, ensuring superior performance for ultra-high-definition displays, making it ideal for connecting monitors, televisions, and other display devices that require high-bandwidth signal transfer. The cable is shielded to reduce electromagnetic interference, promoting reliable transmission over extended distances. Engineers commonly utilise this cable in applications requiring seamless HDMI connectivity, such as in home theatre systems, professional A/V setups, and high-performance computing environments.
Connector 1 HDMI plug
Length 5m
Colour Black
Type HDMI cable
Cable features Standard HDMI
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
HDMI version HDMI 1.4
Type B HDMI plug
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot