Roline 11.04.5506 HDMI Cable black gold plated 10m 4K UHD double shielding

MPN
11.04.5506
Brand
Roline
EAN-13
7611990125623
Order Code
17-5269
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Roline 11.04.5506 is a high-quality HDMI cable designed for efficient transmission of audio and visual data, featuring a length of 10 metres to accommodate a wide range of setups. This cable supports 4K UHD resolution, ensuring that users can experience the highest quality possible on compatible devices. Engineering attributes include double shielding to minimise electromagnetic interference and gold-plated connectors for enhanced connection reliability and longevity. Typical applications for this HDMI cable include use in professional audio-visual environments for connecting televisions, monitors, projectors, and other display units to various audio-visual sources. Its robust construction and high performance make it suitable for demanding applications in both commercial and residential settings.
Connector 1 HDMI plug
Length 10m
Colour Black & Yellow
Type HDMI cable
Cable features Standard HDMI
Cable Use TV/monitor
Cable version HDMI High Speed + Ethernet
HDMI version HDMI 1.4
Type B HDMI plug
Video resolution 3840 x 2160 Pixel

Reviews

Be the first to submit a review

Trustpilot