Roline 11.02.9015 USB cable USB-C plug USB-C socket 0.15m Black Shielded

MPN
11.02.9015
Brand
Roline
EAN-13
7611990151455
Order Code
17-5261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Roline 11.02.9015 USB cable is a versatile and compact connectivity solution designed for high-speed data transfer and reliable power delivery. This USB Cable Assembly features a 0.15-metre length, an elegant black finish, and a precision-engineered shielded design to minimize electromagnetic interference, ensuring optimal signal integrity. Equipped with a USB-C plug on one end and a USB-C socket on the other, it supports USB 3.2 2nd Gen (also known as USB 3.1 2nd Gen) specifications, enabling data transfer rates compliant with contemporary high-speed device requirements. This cable is particularly suitable for use in engineering applications involving the interconnection of advanced computing equipment, peripheral devices such as external storage drives, or any other device utilising current USB-C technology, demanding both robustness and efficiency in data and power transmission.
Cable Length 0.15m
Connector 1 USB-C
Connector 2 USB C female
Colour Black
Type USB 3.2 Gen 2 (USB 3.1)
Cable features Shielded
Cable Type USB 3.2 2nd Gen (USB 3.1 2nd Gen)
Connections USB-C® plug
Connector Version straight
Product Type USB cable
Transfer Rate (max.) 10 GBit/s

Reviews

Be the first to submit a review

Trustpilot