Roline 11.01.6290 Series Cable 9-pin D-SUB 10m Grey Serial & Parallel

MPN
11.01.6290
Brand
Roline
EAN-13
7611990115464
Order Code
17-5252
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 99 in stock

Roline 11.01.6290, with an alternate description of 2557295 - Roline 11.01.6290, is a high-quality cable designed to facilitate reliable serial and parallel data transmission over extended distances. This cable features a 9-pin D-SUB connector and spans a length of 10 metres, encased in a durable grey jacket, making it suitable for robust communication setups. Commonly employed in applications such as industrial automation, laboratory equipment interfacing, and legacy system integration, this cable ensures stable and continuous operation under various environmental conditions. Its engineering focuses on minimising signal loss, which is paramount in maintaining data integrity in high-noise environments. The long cable length provides flexibility in installation, accommodating a broad range of configurations where distance might otherwise be a constraint.
Connector 1 D-Sub
Connector 2 D-Sub
Length 10m
Colour Grey
Type D-SUB socket 9-pin
Cable Use Series
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Cable

Reviews

Be the first to submit a review

Trustpilot