Roline 11.01.6230 Roline Series Cable 9-pin plug-socket 3m Grey

MPN
11.01.6230
Brand
Roline
EAN-13
7611990115457
Order Code
17-5251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Roline 11.01.6230, also known as 2558158 - Roline 11.01.6230, is a robust and reliable 9-pin plug-socket cable designed for precise electronic and data communication applications. This product features a three-metre length, facilitating flexible connectivity in setups requiring longer cable runs without compromising signal integrity. Typically coloured grey, the cable ensures easy identification and integration within professional environments. Specifically intended for use in connecting devices such as computers to peripherals, network equipment, or industrial machinery, the cable is ideal for engineers seeking dependable performance in both lab and field settings. Its high-quality construction supports reliable data transmission in serial communication protocols, making it a valuable addition to any technical toolkit.
Connector 1 D-Sub
Connector 2 D-Sub
Length 3.00m
Colour Grey
Type D-SUB socket 9-pin
Cable Use Series
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Cable

Reviews

Be the first to submit a review

Trustpilot