Roline 11.01.6018 Roline Series Cable D-SUB 9-pin Grey 1.80m Serial & Parallel

MPN
11.01.6018
Brand
Roline
EAN-13
7611990110223
Order Code
17-5249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

Roline 11.01.6018, also known as 2558659, is designed to facilitate reliable data transmission in serial and parallel communication interfaces. This cable features a D-SUB 9-pin connector and comes in a length of 1.80 metres, providing ample flexibility for various connectivity requirements. Finished in grey, the Roline 11.01.6018 promises durability and consistent performance within industrial and commercial environments. It is ideal for use in applications requiring RS-232 serial data links, such as computer peripherals, industrial automation systems, and legacy communication equipment. The design ensures compatibility with a wide range of D-SUB interface devices, catering to engineers seeking dependable solutions in both existing and installations.
Connector 1 D-Sub
Connector 2 D-Sub
Length 1.8m
Colour Grey
Type D-SUB socket 9-pin
Cable Use Series
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Cable

Reviews

Be the first to submit a review

Trustpilot