Roline 11.01.5918 Roline Series Cable 1x 9-pin D-SUB socket Grey 1.80 m

MPN
11.01.5918
Brand
Roline
EAN-13
7611990115433
Order Code
17-5248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

Roline 11.01.5918 is a high-quality cable assembly featuring a 9-pin D-SUB socket, designed for reliable data transmission in various engineering applications. The cable, often referred to by its alternate description 2557569, measures 1.80 metres in length and is finished in a grey colour, providing a durable and flexible connection solution. Engineered for connectivity between serial devices or interfaces, this robust cable is ideal for use in industrial control systems, computer hardware interfacing, and legacy equipment integration. Its precision-manufactured components ensure consistent performance and longevity, making it a dependable choice for professionals seeking efficient solutions in intricate electronic systems.
Connector 1 D-Sub
Connector 2 D-Sub
Length 1.8m
Colour Grey
Type D-SUB socket 9-pin
Cable Use Series
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Cable

Reviews

Be the first to submit a review

Trustpilot