Rohde VA-10.R100.31 Allen Screw Handle Silver 108x10x40mm 1 piece

MPN
VA-10.R100.31
Brand
Rohde
EAN-13
4056755001058
Order Code
10-4916
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.37
10+ £12.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Rohde manufactures the VA-10.R100.31 handle for Allen screws, featuring a silver finish and dimensions of 108 x 10 x 40 mm. Made from stainless steel, this enclosure accessory is designed for durability and strength. It is typically used in various applications requiring robust and reliable handling of Allen screws.
Type Handle
Dim (L x W x H) 108 x 10 x 40 mm
Factory colour Silver
Height 40mm
Hole Ø 6.8mm
Hole spacing 100mm
Length 108mm
Material Stainless steel
Max. load Capacity 1000N
Width 10mm

Reviews

Be the first to submit a review

Trustpilot