Rohde VA-08.R120.31 Allen Screws Handle Silver 128x8x35mm 1piece

MPN
VA-08.R120.31
Brand
Rohde
EAN-13
2050003299121
Order Code
10-4915
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rohde manufactures the VA-08.R120.31 handle for Allen screws, featuring a silver finish, with dimensions of 128 x 8 x 35 mm. This stainless steel handle is designed as an enclosure accessory, providing durability and functionality in securing Allen screws. It's typically used in mechanical and industrial applications requiring reliable fastening components.
Type Handle
Dim (L x W x H) 128 x 8 x 35 mm
Factory colour Silver
Height 35mm
Hole Ø 6.8mm
Hole spacing 120mm
Length 128mm
Material Stainless steel
Max. load Capacity 1000N
Width 8mm

Reviews

Be the first to submit a review

Trustpilot