Rohde VA-08.R088.31 Handle for Allen Screws Silver 96x8x35mm 1piece

MPN
VA-08.R088.31
Brand
Rohde
EAN-13
2050003299107
Order Code
10-4913
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £13.10 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Rohde's VA-08.R088.31 is a stainless steel handle designed for Allen screws, measuring 96 x 8 x 35 mm. This silver handle is a durable enclosure accessory, ideal for securing panels or covers. It is typically used in mechanical and industrial applications where reliable fastening is required.
Type Handle
Dim (L x W x H) 96 x 8 x 35 mm
Factory colour Silver
Height 35mm
Hole Ø 6.8mm
Hole spacing 88mm
Length 96mm
Material Stainless steel
Max. load Capacity 1000N
Width 8mm

Reviews

Be the first to submit a review

Trustpilot