Rohde UG-04.161.01 Handle for Allen Screws Silver 176.5x12x40mm 1piece

MPN
UG-04.161.01
Brand
Rohde
EAN-13
2050003298933
Order Code
10-4909
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.94
10+ £8.98
100+ £8.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Rohde's UG-04.161.01 is an aluminium handle designed for Allen screws, featuring a silver finish and dimensions of 176.5 x 12 x 40 mm. This enclosure accessory is ideal for applications requiring robust and stylish handles, enhancing both functionality and aesthetics. Commonly used in machinery or equipment enclosures, it offers durability and easy installation.
Type Handle
Dim (L x W x H) 176.5 x 12 x 40 mm
Factory colour Silver
Height 40mm
Hole Ø 4.2mm
Hole spacing 161.5mm
Length 176.5mm
Material Aluminium
Max. load Capacity 500N
Width 12mm

Reviews

Be the first to submit a review

Trustpilot