Rohde UG-02.120.01 Handle for Allen Screws Silver 134x12x40mm

MPN
UG-02.120.01
Brand
Rohde
EAN-13
2050003298759
Order Code
10-4908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.44
10+ £6.72
100+ £6.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Rohde manufactures the UG-02.120.01, an aluminium handle designed for Allen screws, measuring 134 x 12 x 40 mm. This silver handle is an accessory for enclosures, providing sturdy and reliable support. It's typically used to facilitate the opening and closing of equipment panels and boxes.
Type Handle
Dim (L x W x H) 134 x 12 x 40 mm
Factory colour Silver
Height 40mm
Hole Ø 4.2mm
Hole spacing 120mm
Length 134mm
Material Aluminium
Max. load Capacity 200N
Width 12mm

Reviews

Be the first to submit a review

Trustpilot