Rohde SK-79.S118.9005 Folding Handle with Ratcheting Mechanism Black

MPN
SK-79.S118.9005
Brand
Rohde
EAN-13
2050003298629
Order Code
10-4906
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rohde SK-79.S118.9005 folding handle features a ratcheting mechanism and is made from aluminium, measuring 130 x 20.5 x 91 mm. This black enclosure accessory is designed for easy operation and secure handling. It is typically used in equipment that requires compact and ergonomic handles for control panels or cases.
Type Folding handle
Dim (L x W x H) 130 x 20.5 x 91 mm
Factory colour Black
Height 91mm
Hole Ø 3.3mm
Hole spacing 118mm
Length 130mm
Material Aluminium
Max. load Capacity 500N
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot