Rohde SK-79.R118.9005 Folding Handle Return Spring Black 130x20.5x91 mm

MPN
SK-79.R118.9005
Brand
Rohde
EAN-13
2050003298612
Order Code
10-4905
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £54.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Rohde manufactures the SK-79.R118.9005 folding handle, which features a return spring and is made of durable aluminium with dimensions of 130 x 20.5 x 91 mm. This black handle serves as an enclosure accessory, ideal for portable equipment requiring convenient transportation and secure handling. It is commonly used in industrial and electronic applications where reliability and ease of use are essential.
Type Folding handle
Dim (L x W x H) 130 x 20.5 x 91 mm
Factory colour Black
Height 91mm
Hole Ø 3.3mm
Hole spacing 118mm
Length 130mm
Material Aluminium
Max. load Capacity 500N
Width 20.5mm

Reviews

Be the first to submit a review

Trustpilot