Rohde & Schwarz HO3508 8 Channel Logic Probe Head for HMO Oscilloscopes

MPN
3594.6247.02
EAN-13
4250138102596
Order Code
64-5791

Discontinued


The Rohde & Schwarz HO3508 is an Active 8-Channel Logic Probe Head for HMO Oscilloscopes. This logic probe is not coupled to a specific instrument and can be used with all R&S HMO oscilloscopes.


  • Frequency: 350MHz
  • 8 logic signal channels (LCH 0...LCH 7 or LCH 8...LCH 15) are available in MSO mode with logic probe head
  • The display on oscilloscope is done as separate logic channels or as bus display
  • The decoding may be done in ASCII, binary, decimal or hexadecimal format
  • The adjustment of threshold value is commonly done at oscilloscope for all 8 channels
  • The activation of logic channels is indicated by an LED on logic probe
  • Supplied with 8 Probes
  • Manufacturer: Rohde & Schwarz HO3508
Type Logic probe
Channels 8
Frequency 350MHz

Trustpilot