Rohde & Schwarz 5601.8002P98 NGA142COMb Bench PSU 100V 2A 80W Dual Output

MPN
5601.8002P98
EAN-13
4250138110386
Order Code
10-4947
Country of Origin
Malaysia
  • 1 Year Manufacturers Warranty
View Full Product Range (17)

Discontinued


The Rohde & Schwarz NGA142COMb is a bench PSU offering adjustable voltage up to 100 V and current up to 2 A. With two outputs and remote control functionality, it is ideal for laboratory and industrial applications. This versatile power supply is perfect for engineers requiring precise and reliable power management.
Type Bench PSU (adjustable voltage)
Output Current 80W
Output Voltage 100V
Number of Outputs 2
Manufacturers Warranty 1 Year
Input Voltage 110V AC, 115V AC, 230V AC
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 448 x 222 x 97 mm
Height 97mm
Inputs 110 V/AC 5 A, 250 V IEC 60127-2/5 T115 V/AC 5 A, 250 V IEC 60127-2/5 T230 V/AC 2.5 A, 250 V IEC 60127-2/5 T
Length 448mm
Mains Supply IEC 320 C16
Max. output current 2A
Maximum Temperature +5°C
Min. temperature +40°C
Misc Attribute NGA142COMb
Output current 2 (max.) 4A
Output voltage 2 (max.) 200V
Weight 7.3kg
Width 222mm

Trustpilot