Rohde & Schwarz 1317.5000P15 RTH1014MSO Handheld Oscilloscope 100MHz 10Bit

MPN
1317.5000P15
EAN-13
4250138104507
Order Code
10-4920
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7785.57 £6617.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 07/10/2026

The Rohde & Schwarz RTH1014MSO handheld oscilloscope is a versatile tool with a 100 MHz bandwidth, 500 kSa/s sampling rate, and 10-bit resolution. Manufactured by Rohde & Schwarz, this device is designed for portability and precision in field and laboratory electronics testing. Ideal for capturing and analysing electronic signal waveforms, it is commonly used in troubleshooting and validating electrical and electronic equipment.
No. of Channels 8
Bandwidth 100MHz
Type Handheld oscilloscope
Manufacturers Warranty 1 Year
Screen Size 800 x 480 p
Calibrated to Manufacturer's standards (no certificate)
Channel Memory Depth 500 KP
Dim (L x W x H) 74 x 201 x 293 mm
Height 293mm
Input coupling AC, DC
Input Impedance 1MΩ
Input Voltage 300V
Length 74mm
Misc Attribute RTH1014MSO
Power supply (details) 100 - 240V AC
Resolution 10Bit
Time base 1 ns/div to 500 s/div
Vertical deflection 2mV
Weight 2.4kg
Width 201mm

Reviews

Be the first to submit a review

Trustpilot