Rohde RS-20.200.62 Machine Handle Silver 230x30mm For Allen Screws

Image Representative of Range

Rohde RS-20.200.62 Machine Handle Silver 230x30mm For Allen Screws

MPN
RS-20.200.62
Brand
Rohde
EAN-13
2050003298551
Order Code
12-8766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £21.45 £18.23
10+ £17.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Rohde RS-20.200.62 is an aluminium machine handle designed for Allen screws, measuring 230 mm in length and 30 mm in width. This silver handle serves as an enclosure accessory, offering durable and reliable operation in industrial settings. Ideal for machinery and equipment, it enhances user interaction and operational efficiency.
Type Machine handle
Material Aluminium
Dim (L x W) 230 mm x 30 mm
Factory colour Silver
Hole Ø 6.8mm
Hole spacing 200mm
Length 230mm
Max. load Capacity 1000N
Width 30mm

Reviews

Be the first to submit a review

Trustpilot