Rohde RG-1P.180.84 Handle for Allen Screws Black 218x31x58mm 1piece

MPN
RG-1P.180.84
Brand
Rohde
EAN-13
2050003298544
Order Code
10-4903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £23.19
10+ £21.50
100+ £21.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Rohde RG-1P.180.84 is a black plastic handle designed for Allen screws, measuring 218 x 31 x 58 mm. It is typically used as an enclosure accessory, providing a reliable grip for adjustments and maintenance tasks. This handle is ideal for applications requiring secure and ergonomic operation in various settings.
Type Handle
Dim (L x W x H) 218 x 31 x 58 mm
Factory colour Black
Height 58mm
Hole Ø 8.5mm
Hole spacing 180mm
Length 218mm
Material Polyamide
Max. load Capacity 1000N
Width 31mm

Reviews

Be the first to submit a review

Trustpilot