Rohde RG-1P.140.84 Allen Screw Handle Black 170x24x45 mm 1 piece

MPN
RG-1P.140.84
Brand
Rohde
EAN-13
2050003298520
Order Code
10-4901
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £13.40 £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Rohde's RG-1P.140.84 is a black handle designed for Allen screws, measuring 170 x 24 x 45 mm. Crafted from durable plastic, it serves as an enclosure accessory. This handle is typically used in applications requiring secure and ergonomic grip solutions.
Type Handle
Dim (L x W x H) 170 x 24 x 45 mm
Factory colour Black
Height 45mm
Hole Ø 6.8mm
Hole spacing 140mm
Length 170mm
Material Polyamide
Max. load Capacity 1000N
Width 24mm

Reviews

Be the first to submit a review

Trustpilot