Rohde RG-1P.100.84 Handle for Allen Screws Black 122x17x33 mm 1piece

MPN
RG-1P.100.84
Brand
Rohde
EAN-13
2050003298506
Order Code
10-4899
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

The Rohde RG-1P.100.84 is a black handle designed for Allen screws, measuring 122 x 17 x 33 mm. It is made of plastic and serves as an enclosure accessory. Typical applications include enhancing grip for fastening or loosening screws in various equipment assemblies.
Type Handle
Dim (L x W x H) 122 x 17 x 33 mm
Factory colour Black
Height 33mm
Hole Ø 4.2mm
Hole spacing 100mm
Length 122mm
Material Polyamide
Max. load Capacity 1000N
Width 17mm

Reviews

Be the first to submit a review

Trustpilot