Rohde R3-12.120.04 Handle for Allen Screws Black 132x12x40mm 1piece

MPN
R3-12.120.04
Brand
Rohde
EAN-13
2050003230476
Order Code
10-4898
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.69
10+ £15.32
100+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Rohde R3-12.120.04 is an aluminium handle designed for Allen screws, with dimensions of 132 x 12 x 40 mm. Ideal for enclosure accessories, this black handle offers durability and ease of use. Typically used in electronic and mechanical enclosures, it provides a reliable grip for handling.
Type Handle
Dim (L x W x H) 132 x 12 x 40 mm
Factory colour Black
Height 40mm
Hole Ø 4.2mm
Hole spacing 120mm
Length 132mm
Material Aluminium
Max. load Capacity 500N
Width 12mm

Reviews

Be the first to submit a review

Trustpilot