Rohde R3-12.075.01 Handle for Allen Screws Silver 87.5x12x40mm 1piece

MPN
R3-12.075.01
Brand
Rohde
EAN-13
2050003230421
Order Code
10-4897
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.99
10+ £11.79
100+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Rohde R3-12.075.01 is an aluminium handle designed for Allen screws, measuring 87.5 x 12 x 40 mm. It features a silver finish and is typically used in enclosure accessories. This sturdy handle provides ease of use in various mechanical and industrial applications.
Type Handle
Dim (L x W x H) 87.5 x 12 x 40 mm
Factory colour Silver
Height 40mm
Hole Ø 4.2mm
Hole spacing 75.5mm
Length 87.5mm
Material Aluminium
Max. load Capacity 500N
Width 12mm

Reviews

Be the first to submit a review

Trustpilot