Rohde MA-37.215.84 Machine Handle for Countersunk Screw Black 268x37x13mm

MPN
MA-37.215.84
Brand
Rohde
EAN-13
2050003230377
Order Code
10-4895
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £17.21 £15.09
10+ £13.84
100+ £13.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Rohde MA-37.215.84 machine handle is a plastic enclosure accessory designed for countersunk screws, featuring dimensions of 268 x 37 x 13 mm. With its black finish, it provides a sleek grip option for equipment. Common applications include use on machinery and devices requiring durable and ergonomic handles.
Type Machine handle
Dim (L x W x H) 268 x 37 x 13 mm
Factory colour Black
Height 13mm
Hole Ø 4.2mm
Hole spacing 215mm
Length 268mm
Material Polyamide
Max. load Capacity 400N
Width 37mm

Reviews

Be the first to submit a review

Trustpilot